-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT,SZ 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8742
|
Newark | Cable Clamp Kit, Size 3, Thermoplastic, Product Range:Amplimite Series, D Sub Shell Size:Db, Cable Exit Angle:90°, 180°, Connector Body Material:Thermoplastic Body, Accessory Type:Cable Clamp Kit, Body Color:Black Rohs Compliant: Yes |Amp Te Connectivity 207345-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$3.8300 / $5.0900 | Buy Now |
DISTI #
98K6453
|
Newark | Backshell, D, Plastic, 25Way, Product Range:Amplimite Series, D Sub Shell Size:Db, Cable Exit Angle:90°, 180°, Connector Body Material:Thermoplastic Body, Svhc:No Svhc (15-Jan-2018), Colour:Black, Material:Thermoplastic, Screw Rohs Compliant: Yes |Amp Te Connectivity 207345-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1500 / $5.9400 | Buy Now |
DISTI #
A9003-ND
|
DigiKey | CONN BACKSHELL 25P 90/180DEG BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
80 In Stock |
|
$4.3959 / $6.8000 | Buy Now |
DISTI #
207345-1
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Kit Thermoplastic Individual - Bulk (Alt: 207345-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 132 |
|
RFQ | |
DISTI #
44F8742
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Kit Thermoplastic Individual - Bulk (Alt: 44F8742) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 195 Partner Stock |
|
$3.9100 / $5.0900 | Buy Now |
DISTI #
571-2073451
|
Mouser Electronics | D-Sub Backshells 25 PIN CABLE CLAMP RoHS: Compliant | 316 |
|
$3.4700 / $5.9800 | Buy Now |
DISTI #
V36:1790_11768565
|
Arrow Electronics | Cable Clamp Kit Size 3 Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2322 | Americas - 938 |
|
$2.7380 / $3.7410 | Buy Now |
DISTI #
E02:0323_01949665
|
Arrow Electronics | Cable Clamp Kit Size 3 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2343 | Europe - 510 |
|
$3.0121 / $4.4313 | Buy Now |
DISTI #
V99:2348_11768565
|
Arrow Electronics | Cable Clamp Kit Size 3 Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2136 | Americas - 1 |
|
$3.0970 / $4.1556 | Buy Now |
|
Future Electronics | HDP-20 Series shell size 3 Thermoplastic 180°/90° Exit angle Cable Clamp kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 350Box |
|
$3.6400 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207345-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207345-1
TE Connectivity
CABLE CLAMP KIT,SZ 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.39 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 2 | SCREW | |
Shell Sizes | 3 | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |