-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP ASSY,SZ 3,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5521
|
Newark | Cable Clamp Assy,sz 3,bulk Pkg Rohs Compliant: Yes |Amp Te Connectivity 207345-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $5.2500 | Buy Now |
DISTI #
207345-2-ND
|
DigiKey | CONN BACKSHELL 25P 90/180DEG BLK Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8572 | Buy Now |
DISTI #
207345-2
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Kit Thermoplastic Bulk - Bulk (Alt: 207345-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$4.0733 / $4.9017 | Buy Now |
DISTI #
571-207345-2
|
Mouser Electronics | D-Sub Backshells CABLE CLAMP SZ 3 RoHS: Compliant | 299 |
|
$4.9600 / $8.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$4.0700 | Buy Now |
DISTI #
AMP207345-2
|
Heilind Electronics | CABLE CLAMP ASSYSZ 3BULK PKG | Americas - 0 in Stock |
|
$3.1706 / $5.2302 | Buy Now |
|
Onlinecomponents.com | CABLE CLAMP ASSY,SZ 3,BULK PKG RoHS: Compliant | Alternative Product Available |
|
$4.7200 / $6.8500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.39IN MAX CABLE DIA, BACKSHELL, THERMOPLASTIC | 3 |
|
$2.1450 / $3.2175 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.39IN MAX CABLE DIA, BACKSHELL, THERMOPLASTIC | 86 |
|
$2.1450 / $3.2175 | Buy Now |
DISTI #
207345-2
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Kit Thermoplastic Bulk - Bulk (Alt: 207345-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$4.0733 / $4.9017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207345-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207345-2
TE Connectivity
CABLE CLAMP ASSY,SZ 3,BULK PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BULK, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.39 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Shell Sizes | 3 | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |