-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 POS SQ GRID METRIMATE-PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2732
|
Newark | Plug And Socket Connector Housing, Product Range:Metrimate Series, Gender:Plug, No. Of Positions:9Positions, Pitch Spacing:5Mm, For Use With:Metrimate Square Grid Connectors, Colour:Red, Connector Mounting:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 207439-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 402 |
|
$5.0300 / $7.1000 | Buy Now |
DISTI #
20X0690
|
Newark | Connector Plug & Socket, Product Range:Metrimate Series, Gender:Plug, No. Of Positions:9Ways, Pitch Spacing:5Mm, For Use With:Metrimate Square Grid Connectors, Svhc:No Svhc (15-Jan-2018), Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 207439-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $5.0200 | Buy Now |
DISTI #
A29199-ND
|
DigiKey | CONN PLUG HSG 9POS 5.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2005 In Stock |
|
$4.0503 / $6.2200 | Buy Now |
DISTI #
207439-1
|
Avnet Americas | Conn Housing PL 9 POS 5mm ST - Bulk (Alt: 207439-1) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3324 / $4.0102 | Buy Now |
DISTI #
95F2732
|
Avnet Americas | Conn Housing PL 9 POS 5mm ST - Bulk (Alt: 95F2732) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 402 Partner Stock |
|
$5.6300 / $7.1000 | Buy Now |
DISTI #
571-207439-1
|
Mouser Electronics | Headers & Wire Housings 9P SQ GRID RoHS: Compliant | 1035 |
|
$3.9900 / $6.8300 | Buy Now |
DISTI #
E02:0323_01929243
|
Arrow Electronics | Conn Rectangular SKT 9 POS 5mm Crimp ST Cable Mount Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2340 | Europe - 204 |
|
$3.6319 / $5.5950 | Buy Now |
DISTI #
V36:1790_11768866
|
Arrow Electronics | Conn Rectangular SKT 9 POS 5mm Crimp ST Cable Mount Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1928 | Americas - 1 |
|
$3.0900 / $4.0700 | Buy Now |
|
Future Electronics | 9 Position Male Pin Crimp Latch Lock Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 53Bag |
|
$3.4500 / $4.0200 | Buy Now |
|
Bisco Industries | 39 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207439-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207439-1
TE Connectivity
9 POS SQ GRID METRIMATE-PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 | |
Body Breadth | 1.019 inch | |
Body Depth | 1.069 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |