Part Details for 207470-1 (ALTERNATE: 207470-1) by TE Connectivity
Overview of 207470-1 (ALTERNATE: 207470-1) by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207470-1 (ALTERNATE: 207470-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70739164
|
RS | Backshell/Cable Clamp Kit, Size 2, Box-Lid, R/A, UL 94V-0, AMPLIMITE Kit Series | TE Connectivity 207470-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 338 |
|
$5.5300 | Buy Now |
DISTI #
70082817
|
RS | Hood, D-Sub, 15Pos, StraightExit/90Deg, AMP, Thermoplastic, 0.320In.CblDia | TE Connectivity 207470-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6500 | RFQ |