-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT HDR ASSY,9 POSN,METRIMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8841
|
Newark | Skt Hdr Assy,9 Posn,metrimate |Amp Te Connectivity 207526-8 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 | Buy Now |
DISTI #
207526-8-ND
|
DigiKey | CONN HDR 9POS 0.197 TIN PCB Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7788 / $11.6900 | Buy Now |
DISTI #
207526-8
|
Avnet Americas | Conn Power SKT 9 POS 5mm Solder ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: 207526-8) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.9597 / $6.4720 | Buy Now |
DISTI #
571-207526-8
|
Mouser Electronics | Headers & Wire Housings SKT HDR ASSY,9 POSN METRIMATE RoHS: Compliant | 639 |
|
$8.1000 / $12.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$6.5200 | Buy Now |
DISTI #
AMP207526-8
|
Heilind Electronics | SKT HDR ASSY,9 POSN,METRIMATE | Americas - 0 in Stock |
|
$8.1415 / $8.2630 | Buy Now |
|
Onlinecomponents.com | SKT HDR ASSY,9 POSN,METRIMATE RoHS: Compliant |
720 In Stock |
|
$7.2500 / $11.5400 | Buy Now |
DISTI #
207526-8
|
Avnet Americas | Conn Power SKT 9 POS 5mm Solder ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: 207526-8) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.9597 / $6.4720 | Buy Now |
DISTI #
207526-8
|
Avnet Americas | Conn Power SKT 9 POS 5mm Solder ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: 207526-8) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.9597 / $6.4720 | Buy Now |
DISTI #
AMP207526-8
|
Interstate Connecting Components | SKT HDR ASSY,9 POSN,METRIMATE | 0 |
|
$8.1415 / $8.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207526-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207526-8
TE Connectivity
SKT HDR ASSY,9 POSN,METRIMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.602 inch | |
Body Depth | 0.565 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |