-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSG,SINGLE POSN FREE HANGING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B5291
|
Newark | Hsg, single Posn Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 207535-1 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $1.7500 | Buy Now |
DISTI #
A113027-ND
|
DigiKey | CONN PWR LOCK HSG 1POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1362 In Stock |
|
$1.7030 / $2.8300 | Buy Now |
DISTI #
207535-1
|
Avnet Americas | Conn Housing PL/RCP 1 POS ST - Bulk (Alt: 207535-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5721 / $1.7749 | Buy Now |
DISTI #
571-207535-1
|
Mouser Electronics | Headers & Wire Housings HSG 1 POS F/H RoHS: Compliant | 753 |
|
$1.4700 / $2.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Box | 0Box |
|
$1.5000 | Buy Now |
DISTI #
AMP207535-1
|
Heilind Electronics | HSGSINGLE POSN FREE HANGING | Americas - 1332 in Stock |
|
$1.8644 / $1.8922 | Buy Now |
|
Onlinecomponents.com | HSG,SINGLE POSN FREE HANGING RoHS: Compliant |
1036 In Stock |
|
$1.1700 / $2.4000 | Buy Now |
|
Quest Components | 141 |
|
$1.9520 / $3.9040 | Buy Now | |
|
Quest Components | 20 |
|
$2.4400 / $3.9040 | Buy Now | |
DISTI #
207535-1
|
TTI | Headers & Wire Housings HSG 1 POS F/H RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 1070 In Stock |
|
$1.2200 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207535-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207535-1
TE Connectivity
HSG,SINGLE POSN FREE HANGING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC | |
MIL Conformance | NO | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 14 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |