-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSG,PLUG 16 POSN,METRIMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F626
|
Newark | Hsg,plug 16 Posn,metrimate Rohs Compliant: Yes |Amp Te Connectivity 207542-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4.0900 / $4.5600 | Buy Now |
DISTI #
12H5389
|
Newark | Plug & Socket Housing, Plug, Plastic, Product Range:Metrimate Series, Gender:Plug, No. Of Positions:16Positions, Pitch Spacing:5Mm, For Use With:Metrimate Square Grid Connectors, Colour:Red, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 207542-1 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.8800 | Buy Now |
DISTI #
98X6087
|
Newark | Connector Housing, Plug, 10Pos, 5Mm, Product Range:Metrimate Series, Gender:Plug, No. Of Positions:10Positions, Pitch Spacing:5Mm, For Use With:Amp Metrimate Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 207542-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.9100 | Buy Now |
DISTI #
A29212-ND
|
DigiKey | CONN PLUG HSG 16POS 5.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
65 In Stock |
|
$2.4700 / $3.8000 | Buy Now |
DISTI #
207542-1
|
Avnet Americas | Conn Housing PL 16 POS 5mm ST - Bulk (Alt: 207542-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Bulk | 300 Factory Stock |
|
$2.0180 / $2.4285 | Buy Now |
DISTI #
571-2075421
|
Mouser Electronics | Headers & Wire Housings FREE HANGING PLG 16P RoHS: Compliant | 289 |
|
$2.3700 / $3.1400 | Buy Now |
|
Future Electronics | METRIMATE 16 Position Single Row Free Hanging In-Line Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 75 Container: Box | 0Box |
|
$2.0300 / $2.1900 | Buy Now |
DISTI #
AMP207542-1
|
Heilind Electronics | HSGPLUG 16 POSNMETRIMATE | Americas - 67 in Stock |
|
$2.5525 / $3.2268 | Buy Now |
|
Onlinecomponents.com | HSG,PLUG 16 POSN,METRIMATE RoHS: Compliant |
306 In Stock 300 Factory Stock |
|
$2.1700 / $3.4000 | Buy Now |
DISTI #
72818713
|
Verical | Conn Rectangular F 10 POS 5mm Crimp ST Cable Mount Carton Min Qty: 75 Package Multiple: 75 Date Code: 1527 | Americas - 300 |
|
$3.7803 / $4.5033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207542-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207542-1
TE Connectivity
HSG,PLUG 16 POSN,METRIMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 788088-3; 788088-1; 66428-3; 66428-4; 66424-6, PLUG | |
Body Breadth | 0.31 inch | |
Body Depth | 1.083 inch | |
Body Length | 3.535 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |