Part Details for 207596-9 by TE Connectivity
Overview of 207596-9 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 207596-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9862
|
Newark | Rack & Panel Connectors Connector Rme2P |Amp Te Connectivity 207596-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,323.5700 / $1,425.0900 | Buy Now |
DISTI #
12H5405
|
Newark | Connector, Rme2P Rohs Compliant: No |Amp Te Connectivity 207596-9 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,210.5800 / $1,238.9500 | Buy Now |
DISTI #
2266-207596-9-ND
|
DigiKey | CONN PLUG ARINC 106/32C2 Min Qty: 1 Lead time: 43 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,363.0900 | Buy Now |
DISTI #
207596-9-ND
|
DigiKey | CONN PLUG ARINC 106/32C2 Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,270.4395 | Buy Now |
DISTI #
207596-9
|
Avnet Americas | Rectangular Connector Plug 138 Position Panel Mount - Bulk (Alt: 207596-9) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1,115.9968 / $1,342.9792 | Buy Now |
DISTI #
571-207596-9
|
Mouser Electronics | Rack & Panel Connectors CONNECTOR RME2P RoHS: Not Compliant | 0 |
|
$1,384.9100 | Order Now |
DISTI #
AMP207596-9
|
Heilind Electronics | CONNECTOR, RME2P | Americas - 0 in Stock |
|
$1,390.8236 | Buy Now |
|
Onlinecomponents.com | CONNECTOR, RME2P |
9 Partner Stock |
|
$1,336.2000 / $1,356.4400 | Buy Now |
DISTI #
AMP207596-9
|
Interstate Connecting Components | CONNECTOR, RME2P | 0 |
|
$1,390.8236 | Buy Now |
DISTI #
TE Connectivity 207596-9
|
PEI Genesis | CONNECTOR, RME2P | 9 |
|
Buy Now |
Part Details for 207596-9
207596-9 CAD Models
207596-9 Part Data Attributes:
|
207596-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207596-9
TE Connectivity
CONNECTOR, RME2P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | #10-24 | |
Mounting Option 2 | SCREW | |
Mounting Type | PANEL | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY |