-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METRIMATE,STR REL KIT,12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5963
|
Newark | 207602-1 Rohs Compliant: Yes |Amp Te Connectivity 207602-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$2.9400 | Buy Now |
DISTI #
69W0873
|
Newark | Strain Relief, Strain Relief Kit, Square Grid Connectors, 12, Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 207602-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$6.3600 / $8.2000 | Buy Now |
DISTI #
207602-1-ND
|
DigiKey | CONN STRAIN RELIEF 12 POS METRIC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
48 In Stock |
|
$6.0686 / $9.3800 | Buy Now |
DISTI #
207602-1
|
Avnet Americas | Connector Accessories Strain Relief Kit 12 POS Thermoplastic Red 600VAC - Bulk (Alt: 207602-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 25 |
|
$3.1445 | Buy Now |
DISTI #
571-2076021
|
Mouser Electronics | Headers & Wire Housings STR REL KIT12P RoHS: Compliant | 382 |
|
$6.0600 / $7.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bag | 0Bag |
|
$5.0200 | Buy Now |
DISTI #
AMP207602-1
|
Heilind Electronics | METRIMATE,STR REL KIT,12P | Americas - 0 in Stock1012 On Order |
|
$6.3603 / $8.0404 | Buy Now |
|
Onlinecomponents.com | METRIMATE,STR REL KIT,12P RoHS: Compliant |
251 In Stock |
|
$5.1300 / $7.5800 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, POLYAMIDE | 8 |
|
$6.7054 / $9.1437 | Buy Now |
DISTI #
207602-1
|
TTI | Headers & Wire Housings STR REL KIT12P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 957 In Stock |
|
$6.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207602-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207602-1
TE Connectivity
METRIMATE,STR REL KIT,12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |