Part Details for 2077780013 by Molex
Overview of 2077780013 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2077780013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2077780013
|
Avnet Americas | PLUG ASSY 3CKT SQUBA 3.6 UL1230 - Bulk (Alt: 2077780013) Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1591 / $1.5446 | Buy Now |
DISTI #
MOL207778-0013
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL207778-0013 | Americas - 0 in Stock4500 On Order |
|
Buy Now | |
DISTI #
207778-0013
|
TTI | Headers & Wire Housings 3.6 Sealed Plug Assembly 3.60mm Pitch 3 Ckts Single Row Glow-Wire Capable Bk UL1015/UL1230 Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$1.1500 / $1.2100 | Buy Now |