-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2026
|
Newark | Connector, Header, 4Pos, 1Row, 2.5Mm, Connector Systems:Power, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:L1Nk 250 207843 Series Rohs Compliant: Yes |Molex 207843-0004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7152 |
|
$0.4320 | Buy Now |
DISTI #
79AH9375
|
Newark | Header Assembly For L1Nk 250 - 1X4 Ckt Rohs Compliant: Yes |Molex 207843-0004 Min Qty: 1274 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 | Buy Now |
DISTI #
2078430004
|
Avnet Americas | Wire to Board Connector Header 4 Position Right Angle Surface Mount - Bulk (Alt: 2078430004) RoHS: Compliant Min Qty: 7644 Package Multiple: 1274 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5369 | Buy Now |
DISTI #
23AH2026
|
Avnet Americas | Wire to Board Connector Header 4 Position Right Angle Surface Mount - Bulk (Alt: 23AH2026) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 7152 Partner Stock |
|
$0.4350 / $0.4530 | Buy Now |
DISTI #
538-207843-0004
|
Mouser Electronics | Headers & Wire Housings HEADER ASSEMBLY FORKK Plus 250 1X4 Ckt RoHS: Compliant | 6994 |
|
$0.4050 / $0.7100 | Buy Now |
DISTI #
V99:2348_23607417
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2035 | Americas - 954 |
|
$0.2375 / $0.4062 | Buy Now |
DISTI #
71861060
|
RS | Header Assembly for L1NK 250, 1X4 Circuit, L1NK 250 Connector System | Molex Incorporated 207843-0004 RoHS: Compliant Min Qty: 7644 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4000 / $0.5700 | RFQ |
DISTI #
MOL207843-0004
|
Heilind Electronics | HEADER ASSEMBLY FOR L1NK 250 - 1X4 CKT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | L1NK 250 Header - 4 Circuits - Vertical - Fully Shrouded - Tin (Sn) Plating - With Peg - Black. RoHS: Compliant |
17165 Partner Stock |
|
$0.3040 / $0.4406 | Buy Now |
DISTI #
36261590
|
Verical | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 15368 |
|
$0.3600 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy