-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RQA0008RXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET | |
EZ-0008 | Renesas Electronics Corporation | EZ-0008 Evaluation Boards |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6266
|
Newark | Headers & Wire Housings Tpa For L1 Nk 250 1X8 Ckt |Molex 207845-0008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.2400 | Buy Now |
DISTI #
52AH0045
|
Newark | Tpa Retainer, 8 Pos, Pa66, White Rohs Compliant: Yes |Molex 207845-0008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.2780 | Buy Now |
DISTI #
2078450008
|
Avnet Americas | Ditto Terminal Position Assurance 8 Position Polyamide 6.6 White - Bulk (Alt: 2078450008) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0633 | Buy Now |
DISTI #
538-207845-0008
|
Mouser Electronics | Headers & Wire Housings TPA FOR KK Plus 250 1X8 Ckt RoHS: Compliant | 0 |
|
$0.0840 / $0.2400 | Order Now |
DISTI #
MOL207845-0008
|
Heilind Electronics | TPA FOR L1 NK 250 - 1X8 CKT | Americas - 0 in Stock |
|
$0.0846 / $0.0885 | Buy Now |
|
Onlinecomponents.com | L1NK 250 Terminal Position Assurance (TPA) Retainer - 8 Circuits - 2.50mm Pitch - Natural. RoHS: Compliant | 0 |
|
$0.0690 / $0.0780 | Buy Now |
DISTI #
207845-0008
|
TTI | Headers & Wire Housings TPA FOR KK Plus 250 1X8 Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Bulk | Americas - 0 |
|
$0.0790 / $0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207845-0008
Molex
Buy Now
|
Compare Parts:
207845-0008
Molex
|
Samacsys Manufacturer | Molex |