-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT SOC. ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C4863
|
Newark | Contact, Socket, 18-16Awg, Crimp, Product Range:Type Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Gold Plated Contacts, For Use With:Type Ii Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 207896-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 | Buy Now |
DISTI #
207896-1-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
807 In Stock |
|
$14.9594 / $21.1200 | Buy Now |
DISTI #
207896-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 207896-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5733 | Buy Now |
DISTI #
571-2078961
|
Mouser Electronics | Standard Circular Contacts CONTACT SOC. ASSY. RoHS: Compliant | 1258 |
|
$13.7500 / $19.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$12.0600 | Buy Now |
DISTI #
AMP207896-1
|
Heilind Electronics | CONTACT SOC. ASSY. | Americas - 15406 in Stock |
|
$15.0647 | Buy Now |
|
Onlinecomponents.com | Contact - Multimate - Type II Series - Socket - Crimp - 18-16 AWG - Gold Plated Contacts. RoHS: Compliant |
2000 In Stock |
|
$13.4100 / $21.3700 | Buy Now |
DISTI #
77794708
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Bag Min Qty: 3 Package Multiple: 1 Date Code: 2402 | Americas - 1941 |
|
$17.3219 / $26.3502 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 17 |
|
$17.9450 / $21.8250 | Buy Now |
DISTI #
207896-1
|
TTI | Standard Circular Contacts CONTACT SOC. ASSY. pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1212 In Stock |
|
$13.6100 / $18.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207896-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207896-1
TE Connectivity
CONTACT SOC. ASSY.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |