Part Details for 208-7391-55-1902 by 3M Interconnect
Overview of 208-7391-55-1902 by 3M Interconnect
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208-7391-55-1902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8587
|
Newark | Socket Ic, Soic, Zif, 8Way, No. Of Contacts:8Contacts, Connector Type:Ic Socket, Pitch Spacing:3.81Mm, Product Range:208-7391 Series, Row Pitch:1.27Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Svhc:No Rohs Compliant: Yes |3M 208-7391-55-1902 (Alternate Part Number: 00051138696214 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$20.3200 / $28.3200 | Buy Now |
DISTI #
57AJ4492
|
Newark | Soic Socket, 8Pos, 2.54Mm, Gold, No. Of Contacts:8Contacts, Connector Type:Soic Socket, Pitch Spacing:2.54Mm, Product Range:208-7391 Series, Row Pitch:3.81Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 208-7391-55-1902 (Alternate Part Number: 00051138696214 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$23.3300 | Buy Now |
DISTI #
3M5054-ND
|
DigiKey | CONN SOCKET SOIC 8POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
188 In Stock |
|
$27.1641 / $36.6800 | Buy Now |
DISTI #
57AJ4492
|
Avnet Americas | Conn SOIC Socket SKT 8 POS Solder ST Thru-Hole - Bulk (Alt: 57AJ4492) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 20 Partner Stock |
|
$32.7200 / $41.4500 | Buy Now |
DISTI #
7000007713
|
Avnet Americas | Conn SOIC Socket SKT 8 POS Solder ST Thru-Hole - Bulk (Alt: 7000007713) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1468 / $27.4841 | Buy Now |
DISTI #
517-208-7391-55
|
Mouser Electronics | IC & Component Sockets BURN-IN SOIC SOCKET 8 Leads RoHS: Compliant | 26 |
|
$27.1600 / $36.5600 | Buy Now |
DISTI #
MMM7000007713
|
Heilind Electronics | 7000007713 JE150900825 CHIPCARRIER-SOIC(.150WIDE) | Americas - 0 in Stock |
|
$30.2023 / $31.6638 | Buy Now |
DISTI #
77269360
|
Verical | Conn SOIC Test Clip SKT 8 POS Solder ST Thru-Hole 8 Port Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2401 | Americas - 1735 |
|
$16.5415 / $19.3669 | Buy Now |
DISTI #
77293637
|
Verical | Conn SOIC Test Clip SKT 8 POS Solder ST Thru-Hole 8 Port Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2401 | Americas - 154 |
|
$16.8557 / $19.3669 | Buy Now |
|
Quest Components | IC SOCKET, SOIC8, 8 CONTACT(S) | 1511 |
|
$19.7760 / $26.3680 | Buy Now |
Part Details for 208-7391-55-1902
208-7391-55-1902 CAD Models
208-7391-55-1902 Part Data Attributes:
|
208-7391-55-1902
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
208-7391-55-1902
3M Interconnect
IC Socket, SOIC8, 8 Contact(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOIC8 | |
Housing Material | POLYETHERSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |