Part Details for 20817448 by nVent Schroff
Overview of 20817448 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20817448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1057-ND
|
DigiKey | FRONT PANEL KIT 6U 4HP VME Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6490 / $25.6900 | Buy Now |
DISTI #
70067533
|
RS | Plug-InUnit Kit, Extraction Handle, Type 1,Unshielded, Grey, 6U, 4 HP | nVent SCHROFF 20817448 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1800 / $26.2000 | RFQ |
|
Onlinecomponents.com | Plugin Units Type 2 With Cantilever Extraction Handle Front Panel Unshielded | 0 |
|
$18.2500 | Buy Now |
DISTI #
78398385
|
Verical | Plugin Units Type 2 With Cantilever Extraction Handle Front Panel Unshielded Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 4 |
|
$20.0384 / $24.6051 | Buy Now |
DISTI #
20817448
|
Avnet Abacus | Plug-In Unit Aluminium 4 HP Width 6 U Height (Alt: 20817448) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |