Part Details for 20818-025 by nVent Schroff
Overview of 20818-025 by nVent Schroff
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20818-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4802
|
Newark | Card Frame, Plug-In, 6U, 4Hp, For Use With:Panels And Racks, External Height - Imperial:10.5", External Height - Metric:266.7Mm, External Width - Imperial:0.8", External Width - Metric:20.32Mm, External Depth - Imperial:-, External Rohs Compliant: Yes |Nvent Schroff 20818-025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$13.9300 / $21.5200 | Buy Now |
DISTI #
64T6108
|
Newark | Plug-In Unit, 19", 3U, 4Hp, For Use With:Panels And Racks, External Height - Imperial:10.5", External Height - Metric:266.7Mm, External Width - Imperial:0.8", External Width - Metric:20.32Mm, External Depth - Imperial:- Rohs Compliant: Yes |Nvent Schroff 20818-025 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8700 / $25.5200 | Buy Now |