Part Details for 2081884-1 by TE Connectivity
Overview of 2081884-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2081884-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4760
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:27Ghz Rohs Compliant: Yes |Te Connectivity 2081884-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 730 |
|
$6.4800 | Buy Now |
DISTI #
17-2081884-1-ND
|
DigiKey | EP-SMA,PLUG,27GHZ,STRAIGHT,086 C Min Qty: 1 Lead time: 11 Weeks Container: Bag |
444 In Stock |
|
$9.5296 / $13.5500 | Buy Now |
DISTI #
2081884-1
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, 0.086" Semi Rigid - Bulk (Alt: 2081884-1) Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 5 Days Container: Bulk | 250 Factory Stock |
|
$8.6646 / $9.7826 | Buy Now |
DISTI #
49AJ4760
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, 0.086" Semi Rigid - Bulk (Alt: 49AJ4760) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 730 Partner Stock |
|
$12.9800 / $15.5500 | Buy Now |
DISTI #
571-2081884-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors EP-SMA,PLUG,27GHZ STRAIGHT,086 CABLE RoHS: Compliant | 132 |
|
$9.9900 / $13.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 50 Container: Bag | 0Bag |
|
$8.2300 | Buy Now |
DISTI #
AMP2081884-1
|
Heilind Electronics | EP-SMA,PLUG,27GHZ,STRAIGHT,086 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP-SMA,PLUG,27GHZ,STRAIGHT,086 CABLE |
250 Partner Stock |
|
$9.2900 / $12.3000 | Buy Now |
DISTI #
69242596
|
Verical | RF Contact, Cable-to-Board, 1 Position Min Qty: 8 Package Multiple: 1 | Americas - 730 |
|
$8.2344 / $9.8931 | Buy Now |
DISTI #
79053910
|
Verical | RF Contact, Cable-to-Board, 1 Position Min Qty: 6 Package Multiple: 1 | Americas - 250 |
|
$10.8900 | Buy Now |
Part Details for 2081884-1
2081884-1 CAD Models
2081884-1 Part Data Attributes:
|
2081884-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2081884-1
TE Connectivity
RF SMA Connector, 1 Contact(s), Female, Cable Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 |