Part Details for 2081888-1 by TE Connectivity
Overview of 2081888-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2081888-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4764
|
Newark | Rf Adapter, Sma Jack-Plug, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Te Connectivity 2081888-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 363 |
|
$16.4900 / $19.7700 | Buy Now |
DISTI #
17-2081888-1-ND
|
DigiKey | EP-SMA,ADAPTER,STRAIGHT,27GHZ,F Min Qty: 1 Lead time: 11 Weeks Container: Bag |
581 In Stock |
|
$12.2013 / $17.2300 | Buy Now |
DISTI #
2081888-1
|
Avnet Americas | RF / Coaxial Adapter, SMA, Jack, SMA, Plug, Straight Adapter, 50 ohm - Bulk (Alt: 2081888-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$11.0146 / $12.4358 | Buy Now |
DISTI #
49AJ4764
|
Avnet Americas | RF / Coaxial Adapter, SMA, Jack, SMA, Plug, Straight Adapter, 50 ohm - Bulk (Alt: 49AJ4764) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 363 Partner Stock |
|
$16.4900 / $19.7700 | Buy Now |
DISTI #
571-2081888-1
|
Mouser Electronics | RF Adapters - In Series EP-SMA,ADAPTER STRAIGHT,27GHZ,F-M RoHS: Compliant | 0 |
|
$12.6900 / $18.8300 | Order Now |
DISTI #
73774931
|
RS | EP-SMA, ADAPTER, STRAIGHT,27GHZ, F TO M, In-Series Adapters | TE Connectivity 2081888-1 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 50 Container: Bag | 0Bag |
|
$10.4600 | Buy Now |
DISTI #
AMP2081888-1
|
Heilind Electronics | EP-SMA,ADAPTER,STRAIGHT,27GHZ, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP-SMA,ADAPTER,STRAIGHT,27GHZ,F TO M |
50 In Stock |
|
$11.8100 / $14.7400 | Buy Now |
DISTI #
2081888-1
|
TTI | RF Adapters - In Series EP-SMA,ADAPTER STRAIGHT,27GHZ,F-M pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.7700 | Buy Now |
Part Details for 2081888-1
2081888-1 CAD Models
2081888-1 Part Data Attributes
|
2081888-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2081888-1
TE Connectivity
SMA-SMA, Female-Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | SMA-SMA | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.52 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 27 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |