Part Details for 208223 (ALTERNATE: 208223) by RS Pro
Overview of 208223 (ALTERNATE: 208223) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208223 (ALTERNATE: 208223)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825288
|
RS | Yellow Panel Mount Indicator, 115 Vdc, 230V ac, 16mm Mounting Size, Solder Tab | RS PRO 208223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$8.9900 / $11.7500 | Buy Now |