Part Details for 2083927 (ALTERNATE: 2083927) by RS Pro
Overview of 2083927 (ALTERNATE: 2083927) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2083927 (ALTERNATE: 2083927)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72308600
|
RS | Rotary Cam Switch 3P3T 20A 690V 2 Position 48 x 48mm Black Knob Panel Mount | RS PRO 2083927 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 11 |
|
$20.1300 | Buy Now |