Part Details for 208530-1 by TE Connectivity
Overview of 208530-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208530-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4888
|
Newark | Plug,9 Posn, econoseal Rohs Compliant: Yes |Amp Te Connectivity 208530-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-208530-1-ND
|
DigiKey | CONN PLUG HSG FMALE 9POS INLINE Min Qty: 5 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
276 In Stock |
|
$13.5600 / $14.3600 | Buy Now |
DISTI #
208530-1-ND
|
DigiKey | CONN PLUG HSG FMALE 9POS INLINE Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Miniature Circular SKT 9 POS ST Cable Mount 9 Terminal 1 Port RoHS: Compliant |
365 In Stock |
|
$11.6800 / $35.4500 | Buy Now |
DISTI #
14879165
|
Verical | Conn Circular SKT 9 POS ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 276 |
|
$12.7200 / $13.4600 | Buy Now |
DISTI #
70316038
|
Verical | Conn Circular SKT 9 POS ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1349 | Americas - 75 |
|
$39.4451 / $44.8734 | Buy Now |
DISTI #
TE Connectivity 208530-1
|
PEI Genesis | Circular Connector 9 Contact( | 276 |
|
Buy Now | |
|
Master Electronics | Conn Miniature Circular SKT 9 POS ST Cable Mount 9 Terminal 1 Port RoHS: Compliant |
365 In Stock |
|
$11.6800 / $35.4500 | Buy Now |
Part Details for 208530-1
208530-1 CAD Models
208530-1 Part Data Attributes
|
208530-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208530-1
TE Connectivity
9 CONTACT(S), POLYETHYLENE, FEMALE, CIRCULAR CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 66100-6; 66101-1; 66580-2; 66590-1; 51565-2 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 9 |