-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0733
|
Newark | Tb, Wire To Brd, 9Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:9Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:160V Rohs Compliant: Yes |Wago 2086-1109/300-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$2.8600 / $3.6800 | Buy Now |
DISTI #
2946-2086-1109/300-000-ND
|
DigiKey | TERM BLK 9P TOP ENTRY 3.5MM PCB Min Qty: 96 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6528 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 9-pole - Push-in CAGE CLAMP® - Solder pin length 1.5 mm - 1,50 mm² - black RoHS: Compliant | 0 |
|
$2.5600 / $3.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy