-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0775
|
Newark | Tb, Wire To Brd, R/A, 5Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:5Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:160Vrohs Compliant: Yes |Wago 2086-1205 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$1.2000 / $1.3100 | Buy Now |
DISTI #
2946-2086-1205-ND
|
DigiKey | TERM BLK 5P SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Tray |
155 In Stock |
|
$1.0423 / $2.6600 | Buy Now |
|
Future Electronics | 5 Pole1.5 mm² Pin Spacing 3.5 mm Black THR PCB Terminal Block Push-Button RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.1700 / $1.3300 | Buy Now |
DISTI #
WAG2086-1205
|
Heilind Electronics | TRM BLK,5P,PUSH-IN,RA THR, 3.5MM CTR,1.5MM PC PIN,IL | Americas - 405 in Stock |
|
$1.2647 / $1.6188 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - black RoHS: Compliant | 0 |
|
$1.4200 / $2.0300 | Buy Now |
DISTI #
WAG2086-1205
|
Interstate Connecting Components | TRM BLK,5P,PUSH-IN,RA THR, 3.5MM CTR,1.5MM PC PIN,IL | 135 |
|
$1.2647 / $1.6188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy