Part Details for 2086-1230-00 by TE Connectivity
Overview of 2086-1230-00 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 2086-1230-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE TERMINATED, FEMALE-FEMALE, RF RIGHT ANGLED ADAPTER, JACK | 20 |
|
$11.7000 / $18.0000 | Buy Now |
Part Details for 2086-1230-00
2086-1230-00 CAD Models
2086-1230-00 Part Data Attributes
|
2086-1230-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2086-1230-00
TE Connectivity
CABLE TERMINATED, FEMALE-FEMALE, RF RIGHT ANGLED ADAPTER, JACK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Adapter Style | SMA-SMA | |
Additional Feature | 2 WAY SMA ADAPTER | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Operating Frequency-Max | 18 GHz | |
Panel Mount | NO |