-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0824
|
Newark | Tb, Wire To Brd, 3Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V Rohs Compliant: Yes |Wago 2086-3103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$1.1000 / $1.4200 | Buy Now |
DISTI #
2946-2086-3103-ND
|
DigiKey | TERM BLK 3P TOP ENTRY 5.0MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Tray |
17 In Stock |
|
$0.6761 / $1.7200 | Buy Now |
|
Future Electronics | 3 Pole 1.5 mm² Pin Spacing 5 mm Black THR PCB Terminal Block Push-Button RoHS: Compliant pbFree: Yes Min Qty: 59 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.7550 / $0.9250 | Buy Now |
DISTI #
WAG2086-3103
|
Heilind Electronics | TRM BLK,3P,PUSH-IN,VERT THR, 5MM CTR,2.4MM PC PIN,IL | Americas - 513 in Stock |
|
$0.8203 / $1.0500 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - black RoHS: Compliant | 0 |
|
$0.9210 / $1.3190 | Buy Now |
DISTI #
WAG2086-3103
|
Interstate Connecting Components | TRM BLK,3P,PUSH-IN,VERT THR, 5MM CTR,2.4MM PC PIN,IL | 171 |
|
$0.8203 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy