-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0880
|
Newark | Tb, Wire To Brd, R/A, 3Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:630V Rohs Compliant: Yes |Wago 2086-3223/300-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$1.1000 / $1.4200 | Buy Now |
DISTI #
2946-2086-3223/300-000-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.0MM PCB Min Qty: 228 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0605 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 228 Package Multiple: 228 | 0 |
|
$0.7300 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 3-pole - Push-in CAGE CLAMP® - Solder pin length 1.5 mm - 1,50 mm² - black RoHS: Compliant | 0 |
|
$0.9210 / $1.3190 | Buy Now |
DISTI #
3817312
|
element14 Asia-Pacific | TB, WIRE TO BRD, R/A, 3POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 228 |
|
$1.1209 / $1.5971 | Buy Now |
DISTI #
3817312
|
Farnell | TB, WIRE TO BRD, R/A, 3POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 228 |
|
$1.1790 / $1.5112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy