-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0881
|
Newark | Tb, Wire To Brd, R/A, 4Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:630V Rohs Compliant: Yes |Wago 2086-3224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$1.4500 / $1.8800 | Buy Now |
DISTI #
2946-2086-3224-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.0MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Tray |
538 In Stock |
|
$0.8955 / $2.2800 | Buy Now |
|
Future Electronics | 4 Pole 1.5 mm² Pin Spacing 5 mm Black THR PCB Terminal Block Push-Button RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 68Bag |
|
$1.0000 / $1.2400 | Buy Now |
DISTI #
WAG2086-3224
|
Heilind Electronics | TRM BLK,4P,PUSH-IN,RA THR, 5MM CTR,2.4MM PC PIN,STGGR | Americas - 378 in Stock |
|
$1.0866 / $1.3908 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 4-pole - Push-in CAGE CLAMP® - 1,50 mm² - black RoHS: Compliant | 0 |
|
$1.2200 / $1.7500 | Buy Now |
DISTI #
WAG2086-3224
|
Interstate Connecting Components | TRM BLK,4P,PUSH-IN,RA THR, 5MM CTR,2.4MM PC PIN,STGGR | 126 |
|
$1.0866 / $1.3908 | Buy Now |
DISTI #
3817314
|
element14 Asia-Pacific | TB, WIRE TO BRD, R/A, 4POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$1.3037 / $2.1093 | Buy Now |
DISTI #
3817314
|
Farnell | TB, WIRE TO BRD, R/A, 4POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 96 |
|
$1.5612 / $2.0108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy