-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2086-3228/300-000-ND
|
DigiKey | TERM BLK 8P SIDE ENT 5.0MM PCB Min Qty: 84 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5388 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 8-pole - Push-in CAGE CLAMP® - Solder pin length 1.5 mm - 1,50 mm² - black RoHS: Compliant | 0 |
|
$2.4500 / $3.5100 | Buy Now |
DISTI #
3817323
|
element14 Asia-Pacific | TB, WIRE TO BRD, R/A, 8POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 84 |
|
$3.2667 / $3.9406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy