Part Details for 2086 by VISATON GmbH & Co KG
Overview of 2086 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
243-SL87ND-8OHM
|
Mouser Electronics | Speakers & Transducers 8.5cm(3.4") fullrang spkr, plastic cone RoHS: Compliant | 5 |
|
$30.4300 / $39.7500 | Buy Now |
DISTI #
VS-SL87ND-8
|
TME | Loudspeaker, 10W, 8Ω, 84.4x84.4x40mm, 88÷20000Hz, Ø: 87mm, IP64 Min Qty: 1 | 13 |
|
$43.2800 / $59.5200 | Buy Now |