Part Details for 20865-010E-03 by I-PEX Co Ltd
Overview of 20865-010E-03 by I-PEX Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 20865-010E-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5378-20865-010E-03CT-ND
|
DigiKey | NOVASTACK 35-HDN RECEPTACLE 10P Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19628 In Stock |
|
$1.0504 / $2.1800 | Buy Now |
|
Future Electronics | NOVASTACK 35-HDN 10 Position Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks Container: Reel | 40000Reel |
|
$0.2550 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 40000 |
|
$0.3400 / $0.3643 | Buy Now |
Part Details for 20865-010E-03
20865-010E-03 CAD Models
20865-010E-03 Part Data Attributes
|
20865-010E-03
I-PEX Co Ltd
Buy Now
Datasheet
|
Compare Parts:
20865-010E-03
I-PEX Co Ltd
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.014 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | I-PEX CO LTD | |
Reach Compliance Code | unknown |