-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEALING CAP ASSY,SZ 17,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4108
|
Newark | Sealing Cap, Thermoplastic, Accessory Type:Dust Cap, For Use With:Shell Size 17 Cpc Receptacles, Connector Body Material:Thermoplastic Body, Product Range:-, Connector Shell Size:17, Enclosure Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 208652-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 669 |
|
$9.7300 / $12.9300 | Buy Now |
DISTI #
A16044-ND
|
DigiKey | CONN SEALING COVER 17 BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
682 In Stock |
|
$9.5058 / $14.1900 | Buy Now |
DISTI #
208652-1
|
Avnet Americas | Connector Accessories Sealing Cap Black Thermoplastic 17Shell Size - Bulk (Alt: 208652-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9327 / $9.5462 | Buy Now |
DISTI #
87F4108
|
Avnet Americas | Connector Accessories Sealing Cap Black Thermoplastic 17Shell Size - Bulk (Alt: 87F4108) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 705 Partner Stock |
|
$12.0000 / $15.5300 | Buy Now |
DISTI #
571-2086521
|
Mouser Electronics | Standard Circular Connector SLG CAP METAL 17 RoHS: Compliant | 626 |
|
$9.8400 / $14.9300 | Buy Now |
DISTI #
V99:2348_11748443
|
Arrow Electronics | Connector Accessories Sealing Cap Straight Thermoplastic Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2203 | Americas - 62 |
|
$7.1670 / $8.7950 | Buy Now |
DISTI #
V36:1790_11748443
|
Arrow Electronics | Connector Accessories Sealing Cap Straight Thermoplastic Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2107 | Americas - 7 |
|
$5.3330 / $8.2032 | Buy Now |
|
Future Electronics | CPC Accessory Shell Size 17 Bead Chain Sealing Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$7.9100 / $7.9900 | Buy Now |
DISTI #
AMP208652-1
|
Heilind Electronics | SEALING CAP ASSY,SZ 17,CPC | Americas - 1482 in Stock |
|
$10.0339 / $12.6844 | Buy Now |
|
Onlinecomponents.com | Dust Cap / Cover - Size 17 - Dust Cap - Receptacle - Shell Size 17 - Thermoplastic Body. RoHS: Compliant |
6086 In Stock |
|
$7.3100 / $11.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208652-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208652-1
TE Connectivity
SEALING CAP ASSY,SZ 17,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 17 | |
Used With | RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |