Part Details for 208657-8 by TE Connectivity
Overview of 208657-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208657-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
208657-8
|
Avnet Americas | Conn CPC SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Trays (Alt: 208657-8) RoHS: Not Compliant Min Qty: 216 Package Multiple: 216 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | POSTED RECEPTACLE ASSEMBLY, ARRANGEMENT 11-8, TYPE 20 DF CONTACTS, CPC | 0 |
|
$13.5300 / $28.3300 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | 108 |
|
$11.8335 / $15.2145 | Buy Now | |
DISTI #
208657-8
|
Avnet Abacus | (Alt: 208657-8) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | POSTED RECEPTACLE ASSEMBLY, ARRANGEMENT 11-8, TYPE 20 DF CONTACTS, CPC | 0 |
|
$13.5300 / $28.3300 | Buy Now |
Part Details for 208657-8
208657-8 CAD Models
208657-8 Part Data Attributes
|
208657-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208657-8
TE Connectivity
CPC RECEPT ASSEMBLY SIZE 11-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | PANEL MOUNT | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |