-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2512
|
Newark | Hdmi Connector, Rcpt, 19Pos, Smt, No. Of Contacts:19Contacts, Gender:Receptacle, Connector Mounting:Pcb Mount, Contact Termination:Surface Mount Right Angle, Contact Plating:Gold Plated Contacts, Connector Body Material:Brass Body Rohs Compliant: Yes |Molex 208658-1061 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 775 |
|
$1.8000 / $1.9700 | Buy Now |
DISTI #
2086581061
|
Avnet Americas | HDMI Connector Receptacle 19 Position 0.5mm Right Angle T/R (Alt: 2086581061) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.4098 / $1.8785 | Buy Now |
DISTI #
42AH2512
|
Avnet Americas | HDMI Connector Receptacle 19 Position 0.5mm Right Angle T/R - Bulk (Alt: 42AH2512) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 775 Partner Stock |
|
$2.2500 / $3.1100 | Buy Now |
DISTI #
538-208658-1061
|
Mouser Electronics | HDMI, Displayport & DVI Connectors 0.5mm HDMI Recep RA 19CKT RoHS: Compliant | 58 |
|
$1.4700 / $2.7300 | Buy Now |
DISTI #
71911942
|
RS | Connector, HDMI, .5mm, v2.1, RT Angle, Gold Flash Plating, 19 Circuits | Molex Incorporated 208658-1061 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $2.7000 | RFQ |
DISTI #
MOL208658-1061
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.3318 / $1.6114 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
43745 Partner Stock |
|
$1.0600 / $1.4900 | Buy Now |
DISTI #
208658-1061
|
TTI | HDMI, Displayport & DVI Connectors 0.5mm HDMI Recep RA 19CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 350 Container: Reel | Americas - 0 |
|
$1.3100 | Buy Now |
DISTI #
2086581061
|
Avnet Asia | HDMI Connector Receptacle 19 Position 0.5mm Right Angle T/R (Alt: 2086581061) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
43745 Partner Stock |
|
$1.0600 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208658-1061
Molex
Buy Now
|
Compare Parts:
208658-1061
Molex
|
Samacsys Manufacturer | Molex |