-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2513
|
Newark | Hdmi Connector, Rcpt, 19Pos, Smt, No. Of Contacts:19Contacts, Gender:Receptacle, Connector Mounting:Pcb Mount, Contact Termination:Surface Mount Right Angle, Contact Plating:Gold Plated Contacts, Connector Body Material:Brass Body Rohs Compliant: Yes |Molex 208658-1081 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 391 |
|
$2.0700 / $2.9000 | Buy Now |
DISTI #
2086581081
|
Avnet Americas | Conn HDMI Receptacle 19 POS 0.5mm Solder RA SMD Single Port T/R - Tape and Reel (Alt: 2086581081) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 0 Days Container: Reel | 1050 |
|
$1.0252 / $1.4632 | Buy Now |
DISTI #
42AH2513
|
Avnet Americas | Conn HDMI Receptacle 19 POS 0.5mm Solder RA SMD Single Port T/R - Bulk (Alt: 42AH2513) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 391 Partner Stock |
|
$2.1300 / $2.9400 | Buy Now |
DISTI #
538-208658-1081
|
Mouser Electronics | HDMI, Displayport & DVI Connectors 0.5mm HDMI Recep RA 19CKT RoHS: Compliant | 51 |
|
$1.3900 / $2.5800 | Buy Now |
DISTI #
71911943
|
RS | Connector, HDMI, .5mm, v2.1, RT Angle, Gold Flash Plating, 19 Circuits | Molex Incorporated 208658-1081 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.9300 | RFQ |
DISTI #
MOL208658-1081
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
1005 Partner Stock |
|
$1.0000 / $1.4100 | Buy Now |
DISTI #
208658-1081
|
TTI | HDMI, Displayport & DVI Connectors 0.5mm HDMI Recep RA 19CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 700 In Stock |
|
$1.3000 / $1.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1005 Partner Stock |
|
$1.0000 / $1.4100 | Buy Now |
DISTI #
10156435
|
TestEquity LLC | Molex 208658-1081 1.0 HDMI Right-Angle Header Assembly, (I/M Type) | 1005 |
|
$1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy