Part Details for 2086592040 by Molex
Overview of 2086592040 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2086592040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2086592040-ND
|
DigiKey | IGRID 2.0 PLUGTHOLEHDR RA GF NAT Min Qty: 1 Lead time: 20 Weeks Container: Tray |
34 In Stock |
|
$1.5027 / $2.8900 | Buy Now |
DISTI #
2086592040
|
Avnet Americas | Wire to Board Connector iGrid PCB Header 20 Position 2mm Solder Right Angle Tray (Alt: 2086592040) Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.4233 / $1.9914 | Buy Now |
DISTI #
2086592040
|
Avnet Abacus | Wire to Board Connector iGrid PCB Header 20 Position 2mm Solder Right Angle Tray (Alt: 2086592040) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |