Part Details for 208LS1 by Honeywell Sensing and Control
Overview of 208LS1 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208LS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5931
|
Newark | Limit Switch, Wobble Rod, Spdt-1No/1Nc, Limit Switch Actuator:Wobble Rod, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:5Ozf, Product Range:- Rohs Compliant: Yes |Honeywell 208LS1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$311.5400 / $351.1800 | Buy Now |
DISTI #
480-2916-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$311.5610 | Buy Now |
DISTI #
785-208LS1
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT Wobble-Flex Cable RoHS: Compliant | 8 |
|
$311.5600 / $339.4500 | Buy Now |
DISTI #
70120015
|
RS | Limit Switch COMPACT 10 AMPS WOBBLE LEVER ACTUATED, LS Series | Honeywell 208LS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 47 |
|
$476.6300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Wobble Actuator, Ø 4,8 mm x 141 mm [0.19 in x 5.6 in] Steel Coil Spring, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, Plug-in, Less Base, Requires 18PA1 Terminal Block (0.5 in - 14 NPT) Ordered Separately, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 RoHS: Compliant |
63 In Stock |
|
$268.3000 / $289.0600 | Buy Now |
DISTI #
51570384
|
Verical | Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.8A 240VAC 550VDC 1/2HP 1.39N Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1605 | Americas - 61 |
|
$471.8637 | Buy Now |
DISTI #
208LS1
|
TTI | Limit Switches 1NC 1NO SPDT Wobble-Flex Cable Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$266.3600 / $311.8100 | Buy Now |
DISTI #
Honeywell 208LS1
|
PEI Genesis | Snap Acting/Lim Swi DPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Wobble Actuator, Ø 4,8 mm x 141 mm [0.19 in x 5.6 in] Steel Coil Spring, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, Plug-in, Less Base, Requires 18PA1 Terminal Block (0.5 in - 14 NPT) Ordered Separately, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 RoHS: Compliant |
63 In Stock |
|
$268.3000 / $289.0600 | Buy Now |
|
Perfect Parts Corporation | 7 |
|
RFQ |
Part Details for 208LS1
208LS1 CAD Models
208LS1 Part Data Attributes:
|
208LS1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
208LS1
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 29.72 mm | |
Body Height | 77.47 mm | |
Body Length or Diameter | 48.77 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@115VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 115 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |