Part Details for 2090 by Keystone Electronics Corp
Overview of 2090 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4715
|
Newark | Spacer/Standoff, Hex, Ss, 6.4Mm X 19.1Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:19.1Mm, Overall Length:23.8Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 2090 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 455 |
|
$0.3000 | Buy Now |
DISTI #
36-2090-ND
|
DigiKey | HEX STANDOFF #4-40 SS 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
190 In Stock |
|
$0.9545 / $1.7200 | Buy Now |
DISTI #
534-2090
|
Mouser Electronics | Standoffs & Spacers SS .750 M/F THRD RoHS: Compliant | 1427 |
|
$0.9400 / $1.7200 | Buy Now |
|
Future Electronics | 4-40 Hex Stainless Steal Standoff RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.4000 / $1.4900 | Buy Now |
|
Bisco Industries | 237 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.4mm 4-40 19.1mm Stainless Steel ASTM A581/A582 RoHS: Compliant |
5 In Stock |
|
$0.8300 / $4.8100 | Buy Now |
|
Quest Components | 1408 |
|
$1.1244 / $2.9984 | Buy Now | |
DISTI #
KEYS2090
|
TME | Screwed spacer sleeve, 19.05mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$1.2200 / $1.5600 | RFQ |
DISTI #
000000000000033071
|
Sager | Standoffs & Spacers SS .750 M/F THRD Min Qty: 500 | 0 |
|
$0.9500 / $1.2900 | Buy Now |
DISTI #
2909221
|
element14 Asia-Pacific | STANDOFF, HEX MALE-FEMALE, 23.8MM RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$156.3188 / $161.4560 | Buy Now |
Part Details for 2090
2090 CAD Models
2090 Part Data Attributes
|
2090
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2090
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |