-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3722
|
Newark | 1-Conductor Tht Female Header, 1.0 Mm Solder Pin, Straight, 1.5 Mm , Pin Spacing 3.5 Mm, 4-Pole, 1,50 Mm , Light Gray |Wago 2091-1174 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.9500 | Buy Now |
DISTI #
2946-2091-1174-ND
|
DigiKey | 1-CONDUCTOR THT FEMALE HEADER, 1 Min Qty: 1 Lead time: 12 Weeks Container: Box |
26 In Stock |
|
$1.9683 / $3.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | 1-conductor THT female connector straight - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 1.0 mm Ø solder pin - 1,50 mm² - light gray RoHS: Compliant |
200 In Stock |
|
$2.6300 / $3.7700 | Buy Now |
DISTI #
69074382
|
Verical | Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 10A Box Min Qty: 20 Package Multiple: 10 Date Code: 2318 | Americas - 200 |
|
$4.9010 | Buy Now |
DISTI #
33142630
|
Verical | Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 10A Box Min Qty: 172 Package Multiple: 172 | Americas - 172 |
|
$2.7153 | Buy Now |
DISTI #
43P1246
|
Bürklin Elektronik | Socket header, 4 pole, pitch 3.5 mm, straight, light gray, 2091-1174 Min Qty: 1 | 165 |
|
$3.7826 | Buy Now |
|
Master Electronics | 1-conductor THT female connector straight - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 1.0 mm Ø solder pin - 1,50 mm² - light gray RoHS: Compliant |
200 In Stock |
|
$2.6300 / $3.7700 | Buy Now |
|
New Advantage Corporation | Plug-in Push-in CAGE CLAMP Connector w/ Button F P3,5mm 1,5mm2 10A 4P Light Grey RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 138 |
|
$2.6200 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2091-1174
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1174
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |