Part Details for 2092-1379 by WAGO Innovative Connections
Overview of 2092-1379 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2092-1379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2748
|
Newark | 1-Conductor Tht Female Header, 1.4 Mm Solder Pin, Angled, 2.5 Mm , Pin Spacing 5 Mm, 9-Pole, 2,50 Mm , Light Gray |Wago 2092-1379 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $9.4500 | Buy Now |
DISTI #
2946-2092-1379-ND
|
DigiKey | 1-CONDUCTOR THT FEMALE HEADER, 1 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.9900 | Buy Now |
|
Onlinecomponents.com | 1-conductor THT female connector angled - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 9-pole - 1.4 mm Ø solder pin - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$6.3000 / $9.0200 | Buy Now |
Part Details for 2092-1379
2092-1379 CAD Models
2092-1379 Part Data Attributes:
|
2092-1379
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2092-1379
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |