-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26377CT-ND
|
DigiKey | CONN HD ARRAY RCPT 330P SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1295 In Stock |
|
$37.0900 / $47.4100 | Buy Now |
DISTI #
2093111115
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 11 Rows, 688 Contacts, Surface Mount Straight, Copper Alloy (Alt: 2093111115) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days | 0 |
|
$33.9027 / $47.4911 | Buy Now |
DISTI #
209311-1115
|
TTI | Board to Board & Mezzanine Connectors Mirror Mezz Assy 2.5mm 15Px11R .76Au RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel |
Americas - 600 In Stock |
|
$37.1400 | Buy Now |
DISTI #
2093111115
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 11 Rows, 688 Contacts, Surface Mount Straight, Copper Alloy (Alt: 2093111115) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days | 0 |
|
$33.9027 / $47.4911 | Buy Now |
DISTI #
2093111115
|
Avnet Abacus | Mezzanine Connector, Hermaphroditic, 11 Rows, 688 Contacts, Surface Mount Straight, Copper Alloy (Alt: 2093111115) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 1 Weeks, 4 Days | Abacus - 150 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2093111115
Molex
Buy Now
Datasheet
|
Compare Parts:
2093111115
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Material | NOT SPECIFIED |