Part Details for 2097-200-DLF by Bourns Inc
Overview of 2097-200-DLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2097-200-DLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9070
|
Newark | Gas Discharge Tube, 2Kv, Axial, Product Range:2097 Series, Dc Breakover Voltage:2Kv, Gdt Case Style:Axial Leaded, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:2.7Kv Rohs Compliant: Yes |Bourns 2097-200-DLF Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $10.9200 | Buy Now |
DISTI #
2097-200-DLF-ND
|
DigiKey | GDT 2000V 20KA 2 POLE CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Tray |
97 In Stock |
|
$9.8160 / $19.6300 | Buy Now |
DISTI #
2097-200-DLF
|
Avnet Americas | Surge Arrestor 2-Electrode Gas Discharge Tube 25kA 2000V 2-Pin Axial Bulk - Trays (Alt: 2097-200-DLF) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.3450 / $10.6159 | Buy Now |
DISTI #
652-2097-200-DLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2000V LEADED GDT 11.8x17.5mm DIA RoHS: Compliant | 141 |
|
$9.8100 / $18.1300 | Buy Now |
DISTI #
70250283
|
RS | Gas Tube, High Volt, 2 Electr, 2000V, 25kA, 11.8mm, M3, Bulk pack, 2097 Series | Bourns 2097-200-DLF RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9600 / $15.2500 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 2000VDC 1KADC 1AAC 1pF Axial Thru-Hole RoHS: Compliant | 0 |
|
$10.2200 / $14.5400 | Buy Now |
DISTI #
2097-200-DLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2000V LEADED GDT 11.8x17.5mm DIA RoHS: Compliant pbFree: Pb-Free Min Qty: 105 Package Multiple: 35 Container: Tray | Americas - 0 |
|
$9.3300 / $10.9800 | Buy Now |
DISTI #
2097-200-DLF
|
Avnet Americas | Surge Arrestor 2-Electrode Gas Discharge Tube 25kA 2000V 2-Pin Axial Bulk - Trays (Alt: 2097-200-DLF) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.3450 / $10.6159 | Buy Now |
DISTI #
2097-200-DLF
|
Avnet Americas | Surge Arrestor 2-Electrode Gas Discharge Tube 25kA 2000V 2-Pin Axial Bulk - Trays (Alt: 2097-200-DLF) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.3450 / $10.6159 | Buy Now |
DISTI #
2148273
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 2000V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.5240 / $20.6003 | Buy Now |
Part Details for 2097-200-DLF
2097-200-DLF CAD Models
2097-200-DLF Part Data Attributes
|
2097-200-DLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2097-200-DLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |