Part Details for 2098 by Keystone Electronics Corp
Overview of 2098 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4983
|
Newark | Standoff - Stainless Steel/Bulk |Keystone 2098 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.1500 | Buy Now |
DISTI #
36-2098-ND
|
DigiKey | HEX STANDOFF #4-40 SS 1-3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
622 In Stock |
|
$1.5200 / $2.7600 | Buy Now |
DISTI #
534-2098
|
Mouser Electronics | Standoffs & Spacers SS 1.750 M/F THRD RoHS: Compliant | 126 |
|
$1.5200 / $2.7100 | Buy Now |
DISTI #
70182037
|
RS | Standoff, 1/4 Hex, M-F, Threaded (4-40), Length 1.750, Stainless Steel | Keystone Electronics 2098 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4800 / $2.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.6300 | Buy Now |
DISTI #
KEYS2098
|
TME | Screwed spacer sleeve, 44.45mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$2.1000 / $2.6400 | RFQ |
DISTI #
000000000000358046
|
Sager | Standoffs & Spacers SS 1.750 M/F THRD Min Qty: 1 | 0 |
|
$1.5000 / $2.9900 | Buy Now |
Part Details for 2098
2098 CAD Models
2098 Part Data Attributes
|
2098
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2098
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |