Part Details for 2098164-2 by TE Connectivity
Overview of 2098164-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2098164-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A130842-ND
|
DigiKey | RAISED HEIGHT COVER WITHOUT SPAR Min Qty: 1 Lead time: 5 Weeks Container: Box |
522 In Stock |
|
$1.7170 / $4.1200 | Buy Now |
DISTI #
2098164-2
|
Avnet Americas | (Alt: 2098164-2) RoHS: Compliant Min Qty: 64 Package Multiple: 64 | 0 |
|
$3.8401 / $4.6211 | Buy Now |
DISTI #
571-2098164-2
|
Mouser Electronics | Automotive Connectors Cov,60 Position PDM No Fuse Holder RoHS: Compliant | 23 |
|
$4.6000 / $7.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Container: Box | 0Box |
|
$4.0700 | Buy Now |
DISTI #
AMP2098164-2
|
Heilind Electronics | COVER, 60 POSITION PDM, NO FUS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cover, 60 Position PDM, No Fuse Holder | 0 |
|
$3.5800 / $5.4300 | Buy Now |
|
Onlinecomponents.com | Cover, 60 Position PDM, No Fuse Holder RoHS: Compliant |
3643 Partner Stock |
|
$1.4800 / $6.5400 | Buy Now |
DISTI #
2098164-2
|
Avnet Americas | (Alt: 2098164-2) RoHS: Compliant Min Qty: 64 Package Multiple: 64 | 0 |
|
$3.8401 / $4.6211 | Buy Now |
DISTI #
AMP2098164-2
|
Interstate Connecting Components | COVER, 60 POSITION PDM, NO FUS | 0 |
|
Buy Now | |
|
Master Electronics | Cover, 60 Position PDM, No Fuse Holder | 0 |
|
$3.5800 / $5.4300 | Buy Now |
Part Details for 2098164-2
2098164-2 CAD Models
2098164-2 Part Data Attributes:
|
2098164-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2098164-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |