-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONTACT NICKEL PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7679
|
Newark | Pin, Sf, Size 16, 16-18 Awg, Ni/Sn |Amp Te Connectivity 2098250-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 | Buy Now |
DISTI #
A128409CT-ND
|
DigiKey | CONN PIN 18AWG CRIMP NICKEL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
31970 In Stock |
|
$0.2983 / $0.6100 | Buy Now |
DISTI #
2098250-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2098250-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2959 / $0.3341 | Buy Now |
DISTI #
571-2098250-3
|
Mouser Electronics | Automotive Connectors PIN CONTACT NICKEL PLATED RoHS: Compliant | 12000 |
|
$0.1800 / $0.2060 | Buy Now |
DISTI #
571-2098250-3-LP
|
Mouser Electronics | Automotive Connectors PIN CONTACT NICKEL Loose Piece RoHS: Compliant | 2341 |
|
$0.3300 / $0.4700 | Buy Now |
DISTI #
V72:2272_11749097
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2316 Container: Cut Strips | Americas - 2660 |
|
$0.3088 / $0.4366 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.2990 | Buy Now |
DISTI #
AMP2098250-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1742 / $0.1900 | Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18AWG T/R Automotive RoHS: Compliant |
20000 In Stock |
|
$0.1362 / $0.3313 | Buy Now |
|
Onlinecomponents.com | PIN, SF, SIZE 16, 16-18 AWG, NI/SN RoHS: Compliant | 0 |
|
$0.3279 / $1.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2098250-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2098250-3
TE Connectivity
PIN CONTACT NICKEL PLATED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 1.31 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |