-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128412-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
878 In Stock |
|
$0.7991 / $1.4300 | Buy Now |
DISTI #
2098407-1
|
Avnet Americas | Conn Housing PL 8 POS 2.54mm ST Cable Mount (Alt: 2098407-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks, 3 Days | 0 |
|
$0.7544 / $0.9078 | Buy Now |
DISTI #
571-2098407-1
|
Mouser Electronics | Automotive Connectors 1X8 FEMALE ASSY YELLOW KEY B RoHS: Compliant | 499 |
|
$0.8580 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 700 Package Multiple: 700 Container: Box | 0Box |
|
$0.7710 | Buy Now |
DISTI #
AMP2098407-1
|
Heilind Electronics | 1X8 FEMALE ASSY YELLOW KEY B | Americas - 0 in Stock |
|
$0.9402 / $0.9835 | Buy Now |
|
Onlinecomponents.com | 1X8 FEMALE ASSY YELLOW KEY B RoHS: Compliant |
700 In Stock |
|
$0.7800 / $1.3760 | Buy Now |
DISTI #
2098407-1
|
Avnet Americas | Conn Housing PL 8 POS 2.54mm ST Cable Mount (Alt: 2098407-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks, 3 Days | 0 |
|
$0.7544 / $0.9078 | Buy Now |
DISTI #
2098407-1
|
Avnet Americas | Conn Housing PL 8 POS 2.54mm ST Cable Mount (Alt: 2098407-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks, 3 Days | 0 |
|
$0.7544 / $0.9078 | Buy Now |
DISTI #
AMP2098407-1
|
Interstate Connecting Components | 1X8 FEMALE ASSY YELLOW KEY B | 0 |
|
$0.9402 / $0.9835 | Buy Now |
|
Master Electronics | 1X8 FEMALE ASSY YELLOW KEY B RoHS: Compliant |
700 In Stock |
|
$0.7800 / $1.3760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2098407-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2098407-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.479 inch | |
Body Depth | 0.92 inch | |
Body Length | 0.929 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm |