-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2352
|
Newark | Contact, female0.64, 20-22Awg, Rohs Compliant: Yes |Te Connectivity 2098762-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16644 |
|
$0.1160 | Buy Now |
DISTI #
A142454-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
31640 In Stock |
|
$0.0939 / $0.2100 | Buy Now |
DISTI #
2098762-1
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel (Alt: 2098762-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 2 Weeks, 0 Days | 0 |
|
$0.0994 | Buy Now |
DISTI #
01AC2352
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Bulk (Alt: 01AC2352) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 16644 Partner Stock |
|
$0.1230 | Buy Now |
DISTI #
571-2098762-1-CT
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 3900 |
|
$0.1780 | Buy Now |
DISTI #
571-2098762-1-LP
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 6048 |
|
$0.2160 / $0.3100 | Buy Now |
DISTI #
571-2098762-1-MR
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 7000 |
|
$0.1360 | Buy Now |
DISTI #
571-2098762-1
|
Mouser Electronics | Automotive Connectors Contact, female0.64, 20-22AWG, RoHS: Compliant | 525000 |
|
$0.0980 / $0.1060 | Buy Now |
DISTI #
V72:2272_11749253
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-22AWG Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2321 Container: Cut Strips | Americas - 13590 |
|
$0.0888 / $0.1356 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30000 Package Multiple: 30000 Container: Box | 0Box |
|
$0.0904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2098762-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2098762-1
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.073 inch | |
Cable Entry-Min | 0.059 inch | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |