Part Details for 2099-632-AL by RAF Electronic Hardware
Overview of 2099-632-AL by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2099-632-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7160
|
Newark | 1/4 Hex X 3/16 Length |Raf Electronic Hardware 2099-632-AL Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1.5700 / $1.8700 | Buy Now |
DISTI #
1772-2985-ND
|
DigiKey | 1/4 HEX X 3/16 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
248 In Stock |
|
$0.7893 / $1.5800 | Buy Now |
DISTI #
761-2099-632-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 3/16 Length Hex Standoff RoHS: Compliant | 275 |
|
$0.7820 / $1.3200 | Buy Now |
DISTI #
71740096
|
RS | Hex Standoff, 1/4 Hex X 3/16 Length | RAF 2099-632-AL RoHS: Compliant Min Qty: 212 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9100 | RFQ |
|
Bisco Industries | 209 |
|
Buy Now | ||
DISTI #
RAF2099-632-AL
|
Heilind Electronics | HEX FEMALE STANDOFFS 1/4 HEX X 3/16 LENGTH | Americas - 241 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
249 In Stock 561 Factory Stock |
|
$0.6700 / $0.8000 | Buy Now | |
DISTI #
RAF2099-632-AL
|
Interstate Connecting Components | HEX FEMALE STANDOFFS 1/4 HEX X 3/16 LENGTH | 80 |
|
Buy Now | |
DISTI #
RAF2099-632-AL
|
DB Roberts | HEX FEMALE STANDOFFS 1/4 HEX X 3/16 LENGTH | 0 |
|
RFQ | |
|
Master Electronics |
249 In Stock 561 Factory Stock |
|
$0.6700 / $0.8000 | Buy Now |
Part Details for 2099-632-AL
2099-632-AL CAD Models
2099-632-AL Part Data Attributes:
|
2099-632-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2099-632-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |