Part Details for 2099077 (ALTERNATE: 2099077) by RS Pro
Overview of 2099077 (ALTERNATE: 2099077) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2099077 (ALTERNATE: 2099077)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72308614
|
RS | SPST Momentary Sub-mini Push Button Switch 13.6mm IP67 125V Solder Lug No LED | RS PRO 2099077 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 14 |
|
$3.5400 | Buy Now |