Part Details for 20D16FB by Altech Corporation
Overview of 20D16FB by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20D16FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5250
|
Newark | Fuse, diazed, fast Blow [25] |Altech 20D16FB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.6300 | Buy Now |
DISTI #
20D16FB-ND
|
DigiKey | FUSE CARTRIDGE 20A 500VAC Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2664 | Buy Now |
DISTI #
845-20D16FB
|
Mouser Electronics | Specialty Fuses Diazed 20A Fast Blw 50x12.5mm | 0 |
|
$2.2200 / $5.1500 | Order Now |
DISTI #
70025194
|
RS | Fuse, Diazed, Fast Acting, 20A, Sz ND-E 16, 0.52x1.97", Glass, Threaded Stud | Altech Corp 20D16FB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$2.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$2.3400 / $3.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$2.3400 / $3.8200 | Buy Now |
DISTI #
10115605
|
TestEquity LLC | Altech 20D16FB Fuse, Diazed, fast blow [25] ND(E16), 20A, 500V | 0 |
|
$3.3900 | Buy Now |