Part Details for 20KEBS6AFPDDM by TE Connectivity
Overview of 20KEBS6AFPDDM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20KEBS6AFPDDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
174-20KEBS6AFPDDM-ND
|
DigiKey | LINE FILTER 440VAC 20A CHASSIS Min Qty: 25 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$173.2328 | Buy Now |
DISTI #
655-20KEBS6AFPDDM
|
Mouser Electronics | Power Line Filters KEB 20A 1S NUT DELTA 440VAC RoHS: Compliant | 0 |
|
$173.2300 | Order Now |
DISTI #
V99:2348_26047709
|
Arrow Electronics | Power Line Filter 3-Phase 50Hz/60Hz 20A 440VAC Threaded Stud Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 | Americas - 25 |
|
$198.5636 | Buy Now |
|
Onlinecomponents.com | KEB 20A 1S NUT DELTA 440VAC RoHS: Compliant | 0 |
|
$155.6400 / $385.6900 | Buy Now |
|
Master Electronics | KEB 20A 1S NUT DELTA 440VAC RoHS: Compliant | 0 |
|
$155.6400 / $385.6900 | Buy Now |
Part Details for 20KEBS6AFPDDM
20KEBS6AFPDDM CAD Models
20KEBS6AFPDDM Part Data Attributes
|
20KEBS6AFPDDM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20KEBS6AFPDDM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 3 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A |